
MAASL105SB7224KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7224KFCA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7224KFCA01CT-ND - Cut Tape (CT) 587-MAASL105SB7224KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7224KFCA01 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7224KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL105SB7224KFNA01 | Taiyo Yuden | 18,580 | 587-MCASL105SB7224KFNA01CT-ND | $0.99000 | Parametric Equivalent |
| CGA2B1X7R1A224K050BC | TDK | 250,087 | 445-6903-1-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.49250 | $49.25 |
| 500 | $0.37162 | $185.81 |
| 1,000 | $0.33445 | $334.45 |
| 2,500 | $0.29538 | $738.45 |
| 5,000 | $0.27185 | $1,359.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25250 | $2,525.00 |
| 20,000 | $0.23658 | $4,731.60 |
| 30,000 | $0.22861 | $6,858.30 |
| 50,000 | $0.21978 | $10,989.00 |
| 70,000 | $0.21461 | $15,022.70 |
| 100,000 | $0.20965 | $20,965.00 |

