
MAASL105SB7102KFNA01 | |
---|---|
DigiKey Part Number | 587-MAASL105SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7102KFNA01CT-ND - Cut Tape (CT) 587-MAASL105SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7102KFNA01 |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7102KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.18150 | $18.15 |
500 | $0.13056 | $65.28 |
1,000 | $0.11495 | $114.95 |
2,500 | $0.09856 | $246.40 |
5,000 | $0.08870 | $443.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08060 | $806.00 |
20,000 | $0.07395 | $1,479.00 |
30,000 | $0.07062 | $2,118.60 |
50,000 | $0.06693 | $3,346.50 |
70,000 | $0.06478 | $4,534.60 |
100,000 | $0.06271 | $6,271.00 |
120,000 | $0.06173 | $7,407.60 |
240,000 | $0.05842 | $14,020.80 |
250,000 | $0.05825 | $14,562.50 |