
MAASH31LSB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LSB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASH31LSB7105KTCA01CT-ND - Cut Tape (CT) 587-MAASH31LSB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LSB7105KTCA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.26120 | $63.06 |
| 100 | $1.11980 | $111.98 |
| 500 | $0.88266 | $441.33 |
| 1,000 | $0.80932 | $809.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74910 | $1,498.20 |
| 4,000 | $0.69955 | $2,798.20 |
| 6,000 | $0.67474 | $4,048.44 |
| 10,000 | $0.64725 | $6,472.50 |
| 14,000 | $0.63118 | $8,836.52 |
| 20,000 | $0.61572 | $12,314.40 |

