Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASH105SB7152MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7152MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7152MFCA01 |
Description | CAP CER 1500PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7152MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7152MVHFE | Taiyo Yuden | 0 | 587-HMK105B7152MVHFETR-ND | $0.25901 | Parametric Equivalent |
| MCASH105SB7152MFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7152MFCA01TR-ND | $0.25901 | Parametric Equivalent |
| GCM155R72A152MA37D | Murata Electronics | 0 | 490-GCM155R72A152MA37DTR-ND | $0.04995 | Parametric Equivalent |
| GCM155R72A152MA37J | Murata Electronics | 0 | 490-GCM155R72A152MA37JTR-ND | $0.04049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13649 | $1,364.90 |




