MAASH105SB7103MFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5,224
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,970
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24878
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7103MFCA01

DigiKey Part Number
587-MAASH105SB7103MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASH105SB7103MFCA01
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7103MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21525$2,152.50
Manufacturers Standard Package