2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE31LSB7225MTCA01

DigiKey Part Number
587-MAASE31LSB7225MTCA01TR-ND - Tape & Reel (TR)
587-MAASE31LSB7225MTCA01CT-ND - Cut Tape (CT)
587-MAASE31LSB7225MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE31LSB7225MTCA01
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE31LSB7225MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.56500$25.65
50$1.92060$96.03
100$1.72160$172.16
500$1.38680$693.40
1,000$1.28329$1,283.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19816$2,396.32
4,000$1.12816$4,512.64
6,000$1.09308$6,558.48
10,000$1.05422$10,542.20
14,000$1.03149$14,440.86
20,000$1.00964$20,192.80
Manufacturers Standard Package