
MAASE31LSB7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE31LSB7225MTCA01TR-ND - Tape & Reel (TR) 587-MAASE31LSB7225MTCA01CT-ND - Cut Tape (CT) 587-MAASE31LSB7225MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LSB7225MTCA01 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LSB7225MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92060 | $96.03 |
| 100 | $1.72160 | $172.16 |
| 500 | $1.38680 | $693.40 |
| 1,000 | $1.28329 | $1,283.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19816 | $2,396.32 |
| 4,000 | $1.12816 | $4,512.64 |
| 6,000 | $1.09308 | $6,558.48 |
| 10,000 | $1.05422 | $10,542.20 |
| 14,000 | $1.03149 | $14,440.86 |
| 20,000 | $1.00964 | $20,192.80 |

