
MAASE168SB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7224MTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7224MTNA01CT-ND - Cut Tape (CT) 587-MAASE168SB7224MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7224MTNA01 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7224MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59100 | $5.91 |
| 50 | $0.41060 | $20.53 |
| 100 | $0.35640 | $35.64 |
| 500 | $0.26522 | $132.61 |
| 1,000 | $0.23722 | $237.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19530 | $781.20 |
| 8,000 | $0.17978 | $1,438.24 |
| 12,000 | $0.17201 | $2,064.12 |
| 20,000 | $0.16340 | $3,268.00 |
| 28,000 | $0.15837 | $4,434.36 |
| 40,000 | $0.15353 | $6,141.20 |
| 48,000 | $0.15124 | $7,259.52 |
| 96,000 | $0.14352 | $13,777.92 |
| 100,000 | $0.14311 | $14,311.00 |

