


LWK212BJ475KDHT | |
---|---|
DigiKey Part Number | 587-LWK212BJ475KDHTTR-ND - Tape & Reel (TR) 587-LWK212BJ475KDHTCT-ND - Cut Tape (CT) 587-LWK212BJ475KDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK212BJ475KDHT |
Description | CAP CER 4.7UF 10V X5R 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
EDA/CAD Models | LWK212BJ475KDHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.39800 | $23.98 |
50 | $1.79320 | $89.66 |
100 | $1.60690 | $160.69 |
500 | $1.29306 | $646.53 |
1,000 | $1.19618 | $1,196.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05082 | $4,203.28 |
8,000 | $0.99681 | $7,974.48 |
12,000 | $0.96976 | $11,637.12 |
20,000 | $0.93978 | $18,795.60 |
28,000 | $0.92225 | $25,823.00 |
40,000 | $0.90539 | $36,215.60 |
48,000 | $0.89740 | $43,075.20 |