
LSXPD2020KKT4R7M0G | |
---|---|
DigiKey Part Number | 587-LSXPD2020KKT4R7M0GTR-ND - Tape & Reel (TR) 587-LSXPD2020KKT4R7M0GCT-ND - Cut Tape (CT) 587-LSXPD2020KKT4R7M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXPD2020KKT4R7M0G |
Description | FIXED IND 4.7UH 820MA 320MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 820 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.12800 | $11.28 |
25 | $1.04040 | $26.01 |
50 | $0.98120 | $49.06 |
100 | $0.92530 | $92.53 |
250 | $0.85612 | $214.03 |
500 | $0.80722 | $403.61 |
1,000 | $0.76113 | $761.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.70413 | $1,760.33 |
5,000 | $0.66393 | $3,319.65 |
7,500 | $0.64149 | $4,811.18 |
12,500 | $0.61433 | $7,679.13 |
17,500 | $0.59708 | $10,448.90 |
25,000 | $0.57934 | $14,483.50 |
62,500 | $0.53620 | $33,512.50 |
125,000 | $0.52582 | $65,727.50 |