
LSXNE3030MKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT3R3MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT3R3MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT3R3MN |
Description | FIXED IND 3.3UH 1.21A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.21 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT3R3MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 61MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.24100 | $12.41 |
| 100 | $1.02190 | $102.19 |
| 1,000 | $0.84048 | $840.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79243 | $1,584.86 |
| 4,000 | $0.74719 | $2,988.76 |
| 6,000 | $0.72193 | $4,331.58 |
| 10,000 | $0.69135 | $6,913.50 |
| 14,000 | $0.67194 | $9,407.16 |
| 20,000 | $0.65197 | $13,039.40 |

