15 µH Semi-Shielded Wirewound Inductor 370 mA 1.224Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE2424KKT150MN

DigiKey Part Number
587-LSXNE2424KKT150MNTR-ND - Tape & Reel (TR)
587-LSXNE2424KKT150MNCT-ND - Cut Tape (CT)
587-LSXNE2424KKT150MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE2424KKT150MN
Description
FIXED IND 15UH 370MA 1.224 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 370 mA 1.224Ohm Max Nonstandard
EDA/CAD Models
LSXNE2424KKT150MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
470mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
1.224Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
27MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97000$9.70
100$0.79750$79.75
1,000$0.65550$655.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60645$1,516.12
5,000$0.57181$2,859.05
7,500$0.55249$4,143.68
12,500$0.52908$6,613.50
17,500$0.51422$8,998.85
25,000$0.49893$12,473.25
Manufacturers Standard Package