
LSXND6060MKT100MMG | |
---|---|
DigiKey Part Number | 587-LSXND6060MKT100MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT100MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT100MMG |
Description | FIXED IND 10UH 1.2A 240 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.2 A 240mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57200 | $15.72 |
100 | $1.29320 | $129.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.06341 | $1,063.41 |
2,000 | $1.00266 | $2,005.32 |
3,000 | $0.96874 | $2,906.22 |
5,000 | $0.92768 | $4,638.40 |
7,000 | $0.90163 | $6,311.41 |
10,000 | $0.87480 | $8,748.00 |
25,000 | $0.80959 | $20,239.75 |
50,000 | $0.76360 | $38,180.00 |
100,000 | $0.76249 | $76,249.00 |