
LSXND5050WKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WKT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WKT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND5050WKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WKT4R7MMG |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 37MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.52100 | $15.21 |
| 100 | $1.25130 | $125.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.04875 | $839.00 |
| 1,600 | $0.98884 | $1,582.14 |
| 2,400 | $0.95541 | $2,292.98 |
| 4,000 | $0.91491 | $3,659.64 |
| 5,600 | $0.88917 | $4,979.35 |
| 8,000 | $0.86271 | $6,901.68 |

