
LSXND5050WDL220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL220MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL220MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL220MMG |
Description | FIXED IND 22UH 820MA 276 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 820 mA 276mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 276mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.59500 | $15.95 |
| 100 | $1.31220 | $131.22 |
| 1,000 | $1.07899 | $1,078.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99829 | $2,495.72 |
| 5,000 | $0.94130 | $4,706.50 |
| 7,500 | $0.90952 | $6,821.40 |
| 12,500 | $0.87103 | $10,887.88 |
| 17,500 | $0.84659 | $14,815.32 |
| 25,000 | $0.82146 | $20,536.50 |

