
LSMCA321611T600RG | |
|---|---|
DigiKey Part Number | 587-LSMCA321611T600RGTR-ND - Tape & Reel (TR) 587-LSMCA321611T600RGCT-ND - Cut Tape (CT) 587-LSMCA321611T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA321611T600RG |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA321611T600RG Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ3216HM600-T | Taiyo Yuden | 15,070 | 587-1770-1-ND | $1.48000 | Parametric Equivalent |
| Z1206C600BPWST | KEMET | 47 | 399-Z1206C600BPWSTCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.91080 | $22.77 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.72840 | $72.84 |
| 250 | $0.62452 | $156.13 |
| 500 | $0.55298 | $276.49 |
| 1,000 | $0.48647 | $486.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42477 | $849.54 |
| 4,000 | $0.36730 | $1,469.20 |
| 6,000 | $0.33551 | $2,013.06 |
| 10,000 | $0.33092 | $3,309.20 |


