
LSXND4040MKL330MDG | |
---|---|
DigiKey Part Number | 587-LSXND4040MKL330MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL330MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL330MDG |
Description | FIXED IND 33UH 400MA 720MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 480 mA 720mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30600 | $13.06 |
100 | $1.07650 | $107.65 |
1,000 | $0.88506 | $885.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.77900 | $3,505.50 |
9,000 | $0.73457 | $6,611.13 |
13,500 | $0.70980 | $9,582.30 |
22,500 | $0.67978 | $15,295.05 |
31,500 | $0.66073 | $20,813.00 |
45,000 | $0.64113 | $28,850.85 |
112,500 | $0.62198 | $69,972.75 |