
LSXND4040MKL100MDG | |
---|---|
DigiKey Part Number | 587-LSXND4040MKL100MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL100MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL100MDG |
Description | FIXED IND 10UH 1.1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 204mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30900 | $13.09 |
100 | $1.07920 | $107.92 |
1,000 | $0.88733 | $887.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.78100 | $3,514.50 |
9,000 | $0.73645 | $6,628.05 |
13,500 | $0.71161 | $9,606.73 |
22,500 | $0.68152 | $15,334.20 |
31,500 | $0.66242 | $20,866.23 |
45,000 | $0.64277 | $28,924.65 |
112,500 | $0.62357 | $70,151.62 |