
LSXND3030QKT4R7MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT4R7MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT4R7MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT4R7MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT4R7MNG |
Description | FIXED IND 4.7UH 1.04A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 144mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LSXND3030QKT4R7MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 144mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.49600 | $14.96 |
| 100 | $1.23320 | $123.32 |
| 1,000 | $1.01420 | $1,014.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95629 | $1,912.58 |
| 4,000 | $0.90167 | $3,606.68 |
| 6,000 | $0.87121 | $5,227.26 |
| 10,000 | $0.83432 | $8,343.20 |
| 14,000 | $0.81090 | $11,352.60 |
| 20,000 | $0.78681 | $15,736.20 |

