4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 144mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND3030QKT4R7MNG

DigiKey Part Number
587-LSXND3030QKT4R7MNGTR-ND - Tape & Reel (TR)
587-LSXND3030QKT4R7MNGCT-ND - Cut Tape (CT)
587-LSXND3030QKT4R7MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND3030QKT4R7MNG
Description
FIXED IND 4.7UH 1.04A 144 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 144mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LSXND3030QKT4R7MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
144mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.02A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.49600$14.96
100$1.23320$123.32
1,000$1.01420$1,014.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.95629$1,912.58
4,000$0.90167$3,606.68
6,000$0.87121$5,227.26
10,000$0.83432$8,343.20
14,000$0.81090$11,352.60
20,000$0.78681$15,736.20
Manufacturers Standard Package