
LSXND3030QKT1R5NNG | |
---|---|
DigiKey Part Number | 587-LSXND3030QKT1R5NNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT1R5NNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT1R5NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT1R5NNG |
Description | FIXED IND 1.5UH 1.8A 45.6MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.82 A 45.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.41200 | $14.12 |
100 | $1.16270 | $116.27 |
1,000 | $0.95576 | $955.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90112 | $1,802.24 |
4,000 | $0.84968 | $3,398.72 |
6,000 | $0.82096 | $4,925.76 |
10,000 | $0.78621 | $7,862.10 |
14,000 | $0.76414 | $10,697.96 |
20,000 | $0.74144 | $14,828.80 |
50,000 | $0.68624 | $34,312.00 |
100,000 | $0.67741 | $67,741.00 |