MFG_LSXBH10050HL4R9N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBH10050HL4R9N

DigiKey Part Number
587-LSXBH10050HL4R9NTR-ND - Tape & Reel (TR)
587-LSXBH10050HL4R9NCT-ND - Cut Tape (CT)
587-LSXBH10050HL4R9NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBH10050HL4R9N
Description
FIXED IND 4.9UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.9 µH Shielded Wirewound Inductor 6 A 15mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.9 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
15mOhm
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.68800$46.88
100$3.85340$385.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.36092$1,680.46
1,000$3.16912$3,169.12
1,500$3.06210$4,593.15
2,500$2.93248$7,331.20
3,500$2.85018$9,975.63
5,000$2.76555$13,827.75
12,500$2.56594$32,074.25
Manufacturers Standard Package