
LSXBD6060MKT2R5NE | |
---|---|
DigiKey Part Number | 587-LSXBD6060MKT2R5NETR-ND - Tape & Reel (TR) 587-LSXBD6060MKT2R5NECT-ND - Cut Tape (CT) 587-LSXBD6060MKT2R5NEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT2R5NE |
Description | FIXED IND 2.5UH 1.73A 108MOHM SM |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 1.73 A 90mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.40600 | $24.06 |
100 | $1.97560 | $197.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.62463 | $1,624.63 |