
LSRNJ12575GL100MMY | |
---|---|
DigiKey Part Number | 587-LSRNJ12575GL100MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12575GL100MMYCT-ND - Cut Tape (CT) 587-LSRNJ12575GL100MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL100MMY |
Description | FIXED IND 10UH 5.55A 18.72 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.55 A 18.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.47200 | $74.72 |
100 | $6.14590 | $614.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.36130 | $2,680.65 |
1,000 | $5.05551 | $5,055.51 |
1,500 | $4.88500 | $7,327.50 |
2,500 | $4.67846 | $11,696.15 |
3,500 | $4.54735 | $15,915.72 |
5,000 | $4.41251 | $22,062.55 |
12,500 | $4.31078 | $53,884.75 |