
LSQPB201210T330M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T330MTR-ND - Tape & Reel (TR) 587-LSQPB201210T330MCT-ND - Cut Tape (CT) 587-LSQPB201210T330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T330M |
Description | FIXED IND 33UH 220MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 220 mA 2.6Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201210T330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41400 | $14.14 |
| 100 | $1.16090 | $116.09 |
| 1,000 | $0.95443 | $954.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86945 | $2,608.35 |
| 6,000 | $0.81984 | $4,919.04 |
| 9,000 | $0.79216 | $7,129.44 |
| 15,000 | $0.75864 | $11,379.60 |
| 21,000 | $0.73736 | $15,484.56 |
| 30,000 | $0.71547 | $21,464.10 |

