
LSQPA201616T100M | |
|---|---|
DigiKey Part Number | 587-LSQPA201616T100MTR-ND - Tape & Reel (TR) 587-LSQPA201616T100MCT-ND - Cut Tape (CT) 587-LSQPA201616T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201616T100M |
Description | FIXED IND 10UH 350MA 1.066 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 350 mA 1.066Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201616T100M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.066Ohm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 380mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.94140 | $94.14 |
| 1,000 | $0.77381 | $773.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72958 | $1,459.16 |
| 4,000 | $0.68789 | $2,751.56 |
| 6,000 | $0.66465 | $3,987.90 |
| 10,000 | $0.63649 | $6,364.90 |
| 14,000 | $0.61862 | $8,660.68 |
| 20,000 | $0.60022 | $12,004.40 |

