
LSQPA201212T100M | |
|---|---|
DigiKey Part Number | 587-LSQPA201212T100MTR-ND - Tape & Reel (TR) 587-LSQPA201212T100MCT-ND - Cut Tape (CT) 587-LSQPA201212T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201212T100M |
Description | FIXED IND 10UH 340MA 1.56 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 340 mA 1.56Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201212T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.56Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66791 | $2,003.73 |
| 6,000 | $0.62978 | $3,778.68 |
| 9,000 | $0.60850 | $5,476.50 |
| 15,000 | $0.58274 | $8,741.10 |
| 21,000 | $0.56638 | $11,893.98 |
| 30,000 | $0.54955 | $16,486.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.85750 | $85.75 |
| 1,000 | $0.70499 | $704.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.89200 | $89.20 |
| 1,000 | $0.73319 | $733.19 |

