
LSQNA251818T4R7M | |
---|---|
DigiKey Part Number | 587-LSQNA251818T4R7MTR-ND - Tape & Reel (TR) 587-LSQNA251818T4R7MCT-ND - Cut Tape (CT) 587-LSQNA251818T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T4R7M |
Description | FIXED IND 4.7UH 1.1A 169MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 340 mA 169mOhm Max 1007 (2518 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.78000 | $7.80 |
100 | $0.63960 | $63.96 |
1,000 | $0.52616 | $526.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49607 | $992.14 |
4,000 | $0.46770 | $1,870.80 |
6,000 | $0.45188 | $2,711.28 |
10,000 | $0.43273 | $4,327.30 |
14,000 | $0.42056 | $5,887.84 |
20,000 | $0.40805 | $8,161.00 |
50,000 | $0.37762 | $18,881.00 |
100,000 | $0.35615 | $35,615.00 |
200,000 | $0.34897 | $69,794.00 |