
LSQNA201616T330K | |
---|---|
DigiKey Part Number | 587-LSQNA201616T330KTR-ND - Tape & Reel (TR) 587-LSQNA201616T330KCT-ND - Cut Tape (CT) 587-LSQNA201616T330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201616T330K |
Description | FIXED IND 33UH 270MA 2.21OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 130 mA 2.21Ohm Max 0806 (2016 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01800 | $10.18 |
100 | $0.84000 | $84.00 |
1,000 | $0.69063 | $690.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65113 | $1,302.26 |
4,000 | $0.61394 | $2,455.76 |
6,000 | $0.59319 | $3,559.14 |
10,000 | $0.56805 | $5,680.50 |
14,000 | $0.55210 | $7,729.40 |
20,000 | $0.53568 | $10,713.60 |
50,000 | $0.49576 | $24,788.00 |
100,000 | $0.47213 | $47,213.00 |