MFG_LSQMB201616T680J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T680J

DigiKey Part Number
587-LSQMB201616T680JTR-ND - Tape & Reel (TR)
587-LSQMB201616T680JCT-ND - Cut Tape (CT)
587-LSQMB201616T680JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T680J
Description
FIXED IND 68UH 90MA 7 OHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83800$8.38
100$0.69050$69.05
1,000$0.56771$567.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53528$1,070.56
4,000$0.50469$2,018.76
6,000$0.48762$2,925.72
10,000$0.46695$4,669.50
14,000$0.45382$6,353.48
20,000$0.44032$8,806.40
50,000$0.40749$20,374.50
100,000$0.38434$38,434.00
200,000$0.37976$75,952.00
Manufacturers Standard Package