
LSQMB201616T470J | |
---|---|
DigiKey Part Number | 587-LSQMB201616T470JTR-ND - Tape & Reel (TR) 587-LSQMB201616T470JCT-ND - Cut Tape (CT) 587-LSQMB201616T470JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T470J |
Description | FIXED IND 47UH 115MA 4.1 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 115 mA 4.1Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4.1Ohm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.83800 | $8.38 |
100 | $0.69050 | $69.05 |
1,000 | $0.56771 | $567.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53528 | $1,070.56 |
4,000 | $0.50469 | $2,018.76 |
6,000 | $0.48762 | $2,925.72 |
10,000 | $0.46695 | $4,669.50 |
14,000 | $0.45382 | $6,353.48 |
20,000 | $0.44032 | $8,806.40 |
50,000 | $0.40749 | $20,374.50 |
100,000 | $0.38434 | $38,434.00 |
200,000 | $0.37976 | $75,952.00 |