
LSQMB201616T220J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T220JTR-ND - Tape & Reel (TR) 587-LSQMB201616T220JCT-ND - Cut Tape (CT) 587-LSQMB201616T220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T220J |
Description | FIXED IND 22UH 140MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 140 mA 2.8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T220J Models |
Category | DC Resistance (DCR) 2.8Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.72270 | $72.27 |
| 1,000 | $0.59409 | $594.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56009 | $1,120.18 |
| 4,000 | $0.52811 | $2,112.44 |
| 6,000 | $0.51024 | $3,061.44 |
| 10,000 | $0.48861 | $4,886.10 |
| 14,000 | $0.47488 | $6,648.32 |
| 20,000 | $0.46075 | $9,215.00 |

