LSQEA251818T220K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42693
MFG_LSQEA251818T220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQEA251818T220K

DigiKey Part Number
587-LSQEA251818T220KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQEA251818T220K
Description
FIXED IND 22UH 175MA 0.44OHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 175 mA 440mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
440mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42693$853.86
Manufacturers Standard Package