
LSQEA201212T470K | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T470KTR-ND - Tape & Reel (TR) 587-LSQEA201212T470KCT-ND - Cut Tape (CT) 587-LSQEA201212T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T470K |
Description | FIXED IND 47UH 75MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T470K Models |
Category | DC Resistance (DCR) 1.7Ohm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.52700 | $52.70 |
| 1,000 | $0.43336 | $433.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39474 | $1,184.22 |
| 6,000 | $0.37217 | $2,233.02 |
| 9,000 | $0.35959 | $3,236.31 |
| 15,000 | $0.34435 | $5,165.25 |
| 21,000 | $0.33467 | $7,028.07 |
| 30,000 | $0.32471 | $9,741.30 |

