
LSQCA322525T680KR | |
---|---|
DigiKey Part Number | 587-LSQCA322525T680KRTR-ND - Tape & Reel (TR) 587-LSQCA322525T680KRCT-ND - Cut Tape (CT) 587-LSQCA322525T680KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T680KR |
Description | FIXED IND 68UH 190MA 1 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 190 mA 1Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82300 | $8.23 |
100 | $0.67500 | $67.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55533 | $555.33 |
2,000 | $0.52356 | $1,047.12 |
3,000 | $0.50586 | $1,517.58 |
5,000 | $0.48439 | $2,421.95 |
7,000 | $0.47076 | $3,295.32 |
10,000 | $0.45674 | $4,567.40 |
25,000 | $0.42264 | $10,566.00 |
50,000 | $0.39858 | $19,929.00 |
100,000 | $0.37593 | $37,593.00 |