MFG_MSASE105CC6225MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105CC6225MFNA01

DigiKey Part Number
587-MSASE105CC6225MFNA01TR-ND - Tape & Reel (TR)
587-MSASE105CC6225MFNA01CT-ND - Cut Tape (CT)
587-MSASE105CC6225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105CC6225MFNA01
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.00200$10.02
50$0.71760$35.88
100$0.63060$63.06
500$0.48330$241.65
1,000$0.43797$437.97
2,500$0.39025$975.62
5,000$0.36153$1,807.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32172$3,217.20
20,000$0.30213$6,042.60
30,000$0.30088$9,026.40
50,000$0.29792$14,896.00
70,000$0.29161$20,412.70
100,000$0.28554$28,554.00
120,000$0.28266$33,919.20
240,000$0.27872$66,892.80
250,000$0.27246$68,115.00
Manufacturers Standard Package