
MCJCT31LBB7106MTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCT31LBB7106MTPA01TR-ND - Tape & Reel (TR) 587-MCJCT31LBB7106MTPA01CT-ND - Cut Tape (CT) 587-MCJCT31LBB7106MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT31LBB7106MTPA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT31LBB7106MTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
50 | $1.89180 | $94.59 |
100 | $1.69720 | $169.72 |
500 | $1.36926 | $684.63 |
1,000 | $1.26794 | $1,267.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18473 | $2,369.46 |
4,000 | $1.11618 | $4,464.72 |
6,000 | $1.08188 | $6,491.28 |
10,000 | $1.04386 | $10,438.60 |
14,000 | $1.02162 | $14,302.68 |
20,000 | $1.00024 | $20,004.80 |
24,000 | $0.99010 | $23,762.40 |
48,000 | $0.95597 | $45,886.56 |
50,000 | $0.95417 | $47,708.50 |