
LSQCA201212T100M | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T100MTR-ND - Tape & Reel (TR) 587-LSQCA201212T100MCT-ND - Cut Tape (CT) 587-LSQCA201212T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T100M |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T100M Models |
Category | DC Resistance (DCR) 1.2Ohm |
Mfr | Frequency - Self Resonant 40MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.96200 | $9.62 |
| 100 | $0.78840 | $78.84 |
| 1,000 | $0.64843 | $648.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59066 | $1,771.98 |
| 6,000 | $0.55693 | $3,341.58 |
| 9,000 | $0.53811 | $4,842.99 |
| 15,000 | $0.51532 | $7,729.80 |
| 21,000 | $0.50085 | $10,517.85 |
| 30,000 | $0.48596 | $14,578.80 |

