MFG_LSQBB160808T100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBB160808T100M

DigiKey Part Number
587-LSQBB160808T100MTR-ND - Tape & Reel (TR)
587-LSQBB160808T100MCT-ND - Cut Tape (CT)
587-LSQBB160808T100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBB160808T100M
Description
FIXED IND 10UH 80MA 0.36 OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.00200$10.02
100$0.82360$82.36
1,000$0.67708$677.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61678$1,850.34
6,000$0.58157$3,489.42
9,000$0.56192$5,057.28
15,000$0.53813$8,071.95
21,000$0.52302$10,983.42
30,000$0.50748$15,224.40
75,000$0.46969$35,226.75
150,000$0.46187$69,280.50
Manufacturers Standard Package