
LSQBA321818T151M | |
---|---|
DigiKey Part Number | 587-LSQBA321818T151MTR-ND - Tape & Reel (TR) 587-LSQBA321818T151MCT-ND - Cut Tape (CT) 587-LSQBA321818T151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T151M |
Description | FIXED IND 150UH 105MA 3.2OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 105 mA 3.2Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.72300 | $7.23 |
100 | $0.59370 | $59.37 |
1,000 | $0.48839 | $488.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46048 | $920.96 |
4,000 | $0.43414 | $1,736.56 |
6,000 | $0.41945 | $2,516.70 |
10,000 | $0.40167 | $4,016.70 |
14,000 | $0.39037 | $5,465.18 |
20,000 | $0.37876 | $7,575.20 |
50,000 | $0.35050 | $17,525.00 |
100,000 | $0.33058 | $33,058.00 |
200,000 | $0.32126 | $64,252.00 |