
LSQBA251818T471K | |
---|---|
DigiKey Part Number | 587-LSQBA251818T471KTR-ND - Tape & Reel (TR) 587-LSQBA251818T471KCT-ND - Cut Tape (CT) 587-LSQBA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T471K |
Description | FIXED IND 470UH 25MA 10 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 25 mA 10Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66500 | $6.65 |
100 | $0.54600 | $54.60 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42320 | $846.40 |
4,000 | $0.39901 | $1,596.04 |
6,000 | $0.38552 | $2,313.12 |
10,000 | $0.36918 | $3,691.80 |
14,000 | $0.35879 | $5,023.06 |
20,000 | $0.34811 | $6,962.20 |
50,000 | $0.32214 | $16,107.00 |
100,000 | $0.30382 | $30,382.00 |
200,000 | $0.29252 | $58,504.00 |