MFG_LSMGA321616T501NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA321616T501NG

DigiKey Part Number
587-LSMGA321616T501NGTR-ND - Tape & Reel (TR)
587-LSMGA321616T501NGCT-ND - Cut Tape (CT)
587-LSMGA321616T501NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA321616T501NG
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.45700$14.57
25$1.26440$31.61
50$1.13100$56.55
100$1.00840$100.84
250$0.86140$215.35
500$0.75998$379.99
1,000$0.66572$665.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57818$1,156.36
4,000$0.51450$2,058.00
Manufacturers Standard Package