
LSMGA201208T331RG | |
|---|---|
DigiKey Part Number | 587-LSMGA201208T331RGTR-ND - Tape & Reel (TR) 587-LSMGA201208T331RGCT-ND - Cut Tape (CT) 587-LSMGA201208T331RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA201208T331RG |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA201208T331RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.74400 | $74.40 |
| 250 | $0.63764 | $159.41 |
| 500 | $0.56432 | $282.16 |
| 1,000 | $0.49641 | $496.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37457 | $1,498.28 |
| 8,000 | $0.33914 | $2,713.12 |

