47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA160808T470RG

DigiKey Part Number
587-LSMGA160808T470RGTR-ND - Tape & Reel (TR)
587-LSMGA160808T470RGCT-ND - Cut Tape (CT)
587-LSMGA160808T470RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA160808T470RG
Description
FERRITE BEAD 47 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA160808T470RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
47 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.07700$10.77
25$0.93080$23.27
50$0.83540$41.77
100$0.74570$74.57
250$0.63932$159.83
500$0.56580$282.90
1,000$0.49765$497.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37546$1,501.84
8,000$0.34017$2,721.36
Manufacturers Standard Package