MFG_LSMGA160808T151RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA160808T151RG

DigiKey Part Number
587-LSMGA160808T151RGTR-ND - Tape & Reel (TR)
587-LSMGA160808T151RGCT-ND - Cut Tape (CT)
587-LSMGA160808T151RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA160808T151RG
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.97100$9.71
25$0.84280$21.07
50$0.75240$37.62
100$0.67260$67.26
250$0.57724$144.31
500$0.51170$255.85
1,000$0.45161$451.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34066$1,362.64
8,000$0.32002$2,560.16
Manufacturers Standard Package