
LCXHF6060XKL4R7MMR | |
---|---|
DigiKey Part Number | 587-LCXHF6060XKL4R7MMRTR-ND - Tape & Reel (TR) 587-LCXHF6060XKL4R7MMRCT-ND - Cut Tape (CT) 587-LCXHF6060XKL4R7MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060XKL4R7MMR |
Description | WIRE-WOUND FERRITE POWER INDUCTO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.28400 | $32.84 |
25 | $3.03480 | $75.87 |
50 | $2.86080 | $143.04 |
100 | $2.69730 | $269.73 |
250 | $2.49516 | $623.79 |
500 | $2.35262 | $1,176.31 |
1,000 | $2.21828 | $2,218.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.09167 | $4,183.34 |
4,000 | $1.97243 | $7,889.72 |
6,000 | $1.90594 | $11,435.64 |
10,000 | $1.82541 | $18,254.10 |
14,000 | $1.77430 | $24,840.20 |
20,000 | $1.72636 | $34,527.20 |