
LSXND5050XAT4R7MMG | |
---|---|
DigiKey Part Number | 587-LSXND5050XAT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XAT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND5050XAT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XAT4R7MMG |
Description | FIXED IND 4.7UH 2.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 2.6 A 45.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 45.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.56800 | $15.68 |
100 | $1.28830 | $128.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.12360 | $561.80 |
1,000 | $1.05938 | $1,059.38 |
1,500 | $1.02358 | $1,535.37 |
2,500 | $0.98013 | $2,450.32 |
3,500 | $0.95257 | $3,333.99 |
5,000 | $0.92420 | $4,621.00 |
12,500 | $0.85521 | $10,690.12 |
25,000 | $0.80655 | $20,163.75 |
50,000 | $0.76073 | $38,036.50 |