
MAASE31LAB7106KTNA01 | |
---|---|
DigiKey Part Number | 587-MAASE31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MAASE31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MAASE31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LAB7106KTNA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LAB7106KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50100 | $75.05 |
100 | $1.34000 | $134.00 |
500 | $1.06826 | $534.13 |
1,000 | $0.98450 | $984.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.91553 | $1,831.06 |
4,000 | $0.85879 | $3,435.16 |
6,000 | $0.83038 | $4,982.28 |
10,000 | $0.79890 | $7,989.00 |
14,000 | $0.78050 | $10,927.00 |
20,000 | $0.76280 | $15,256.00 |
24,000 | $0.75441 | $18,105.84 |
48,000 | $0.72617 | $34,856.16 |
50,000 | $0.72467 | $36,233.50 |