


LSDND4040WKTR56NM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKTR56NMTR-ND - Tape & Reel (TR) 587-LSDND4040WKTR56NMCT-ND - Cut Tape (CT) 587-LSDND4040WKTR56NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKTR56NM |
Description | FIXED IND 560NH 6.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 6.5 A 16mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.91000 | $29.10 |
| 100 | $2.39160 | $239.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.02754 | $1,419.28 |
| 1,400 | $1.91167 | $2,676.34 |
| 2,100 | $1.84710 | $3,878.91 |
| 3,500 | $1.76887 | $6,191.05 |
| 4,900 | $1.71920 | $8,424.08 |
| 7,000 | $1.66811 | $11,676.77 |

