560 nH Shielded Wirewound Inductor 6.5 A 16mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Wirewound Inductor 6.5 A 16mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LSDND4040WKTR56NM

DigiKey Part Number
587-LSDND4040WKTR56NMTR-ND - Tape & Reel (TR)
587-LSDND4040WKTR56NMCT-ND - Cut Tape (CT)
587-LSDND4040WKTR56NMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKTR56NM
Description
FIXED IND 560NH 6.5A 16 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
560 nH Shielded Wirewound Inductor 6.5 A 16mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.91000$29.10
100$2.39160$239.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$2.02754$1,419.28
1,400$1.91167$2,676.34
2,100$1.84710$3,878.91
3,500$1.76887$6,191.05
4,900$1.71920$8,424.08
7,000$1.66811$11,676.77
Manufacturers Standard Package